Arrow Electronic Components Online
EZA250032048|LAMBDA|simage
EZA250032048|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

EZA250032048

Module DC-DC 320VIN 1-OUT 48V 52A 2496W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    300
  • Typical Input Voltage (V)
    320
  • Maximum Input Voltage (V)
    380
  • Output Voltage (V)
    48
  • Output Current (A)
    52
  • Output Power (W)
    2496
  • Minimum Isolation Voltage
    3000VAC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    480mV
  • Line Regulation
    240mV
  • Efficiency (%)
    92(Min)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    8000
  • Output Type
    Fixed
  • Mounting
    Rack
  • Package Height
    43.6
  • Package Width
    400
  • Package Length
    422.8

Documentation and Resources

Datasheets
Design resources