Arrow Electronic Components Online
EZAEG3A50AV|PANASONI|simage
EZAEG3A50AV|PANASONI|limage
ESD Suppressors

EZA-EG3A50AV

ESD Suppressor TVS Bi-Dir 500V 2-Pin Case 0201(0603Metric) T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    500
  • Maximum Clamping Voltage (V)
    100
  • Maximum Reverse Leakage Current (uA)
    10
  • Capacitance Value (pF)
    0.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    Case 0201(0603Metric)
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources