Arrow Electronic Components Online
EZ16C100US|DIGIINTL|simage
EZ16C100US|DIGIINTL|limage
Serial Servers

EZ16-C100-US

Serial to Ethernet Server 10Mbps/100Mbps/1000Mbps

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Serial to Ethernet
  • USB
    2
  • Ethernet Connector Type
    RJ-45
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Number of Ethernet Ports
    2
  • Number of Serial Ports
    16
  • Typical Operating Supply Voltage
    100VAC|110VAC|115VAC|120VAC|127VAC|140VAC|200VAC|208VAC|220VAC|230VAC|240VAC
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources