Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
5A992.c
Part Status
Active
HTS
8517.62.00.90
Automotive
No
PPAP
No
Type
Serial to Ethernet
USB
2
Ethernet Connector Type
RJ-45
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Number of Ethernet Ports
2
Number of Serial Ports
16
Typical Operating Supply Voltage
100VAC|110VAC|115VAC|120VAC|127VAC|140VAC|200VAC|208VAC|220VAC|230VAC|240VAC
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Order Quantity

