Arrow Electronic Components Online
EZ08A1G4ACS|DIGIINTL|simage
EZ08A1G4ACS|DIGIINTL|limage
Serial Servers

EZ08-A1G4-ACS

Serial to Wi-Fi Server IEEE 802.11 a/b/g/n/ac 10Mbps/100Mbps/1000Mbps

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Serial to Wi-Fi
  • USB
    2
  • Ethernet Connector Type
    RJ-45
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Number of Ethernet Ports
    2
  • Number of Serial Ports
    8
  • Wireless Technology
    IEEE 802.11 a/b/g/n/ac
  • Number of Wireless Channels
    2
  • Minimum Operating Frequency (Hz)
    2.4G
  • Maximum Operating Frequency (Hz)
    5G
  • Typical Operating Supply Voltage
    12VDC
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources