Arrow Electronic Components Online
EZ04IA00EXT|DIGIINTL|simage
EZ04IA00EXT|DIGIINTL|limage
Serial Servers

EZ04-IA00-EXT

Serial Server 10Mbps/100Mbps/1000Mbps

Digi International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • USB
    0
  • Ethernet Connector Type
    RJ-45
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Number of Ethernet Ports
    2
  • Number of Serial Ports
    4
  • Typical Power Consumption
    4.5W
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    74

Documentation and Resources

Datasheets
Design resources