Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8471.50.01.50
Automotive
No
PPAP
No
USB
0
Ethernet Connector Type
RJ-45
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Number of Ethernet Ports
1
Number of Serial Ports
1
Typical Power Consumption
1.7W
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40

