Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Rf And Microwave
/
Rf And Microwave Gps
/
Gps Receivers
/
EZ-GPS - Inventek Systems
Top Searched
GPS Receivers
EZ-GPS
USB GPS Dongle
Inventek Systems
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8526.91.00.40
Automotive
No
PPAP
No
Mounting
Socket
Package Width
25.54
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model