Arrow Electronic Components Online
EZ600NMHRAX|AMPHENOL|simage
EZ600NMHRAX|AMPHENOL|limage
커넥터 RF

EZ-600-NMH-RA-X

Conn Type N 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold

Amphenol
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Type N
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Right Angle
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Product Length (mm)
    60
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources