Arrow Electronic Components Online
EYGS182307DP|PANASONI|simage
EYGS182307DP|PANASONI|limage
Thermal Management Accessories

EYG-S182307DP

Thrml Mgmt Access Graphite Sheet 1000W/m.K Pyrolytic Graphite

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    6815.19.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Graphite Sheet
  • Chip Density (g/cm³)
    1.21
  • Thermal Conductivity
    1000W/m.K
  • Product Length (mm)
    230
  • Product Depth (mm)
    180
  • Product Height (mm)
    0.07
  • Material
    Pyrolytic Graphite

Documentation and Resources

Datasheets
Design resources