Thermal Management Accessories
EYG-N0912QE4S
Thrml Mgmt Access Thermal Interface 0.02W/m.K Silica
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Thermal Interface
Thermal Conductivity
0.02W/m.K
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
100
Product Length (mm)
90
Product Depth (mm)
115
Material
Silica
Order Quantity

