Arrow Electronic Components Online
EYGN0912QD3S|PANASONI|simage
EYGN0912QD3S|PANASONI|limage
Thermal Management Accessories

EYG-N0912QD3S

Thrml Mgmt Access Thermal Interface 0.02W/m.K Silica

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal Interface
  • Thermal Conductivity
    0.02W/m.K
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    90
  • Product Depth (mm)
    115
  • Product Height (mm)
    1
  • Material
    Silica
Order Quantity

Documentation and Resources

Datasheets
Design resources