Thermal Management Accessories
EYG-A121804DM
Thrml Mgmt Access Graphite Sheet 1350W/m.K Pyrolytic Graphite
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8545.90.40.00
Automotive
No
PPAP
No
Type
Graphite Sheet
Chip Density (g/cm³)
1.8
Thermal Conductivity
1350W/m.K
Product Length (mm)
180
Product Depth (mm)
115
Product Height (mm)
0.04
Material
Pyrolytic Graphite

