Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Module
Protocols Supported
Bluetooth v4.2 (BLE)
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-93
Interface Type
ADC/GPIO/SPI/UART
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
75
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
5.1
Package Length
11.3
PCB changed
28
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
28