Arrow Electronic Components Online
EXV476M035A9HAA|KEMET|simage
EXV476M035A9HAA|KEMET|limage
Capacitor Aluminum Electrolytic

EXV476M035A9HAA

Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 3000h 105°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Equivalent Series Resistance Type
    Ultra Low
  • Maximum Impedance (Ohm)
    0.34@20°C@100kHz
  • IR (mA)
    0.28
  • IL (uA)
    16.5@2Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    Low ESR|Low Impedance
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 7.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    7.7
  • Diameter Tolerance (mm)
    ±0.5

Documentation and Resources

Datasheets
Design resources