Arrow Electronic Components Online
EXPRESSSLI76820EQ|ADLINK|simage
EXPRESSSLI76820EQ|ADLINK|limage
System on Modules - SOM

EXPRESS-SL-I7-6820EQ

Basic COM Express SOM with Core Processor 32GB RAM

ADLINK Technology, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • Part Status
    LTB
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Processor Type
    Intel
  • Processor Family
    Core
  • Processor Number
    i7-6820EQ
  • Processor Cores
    Core i7
  • Processor Speed (Hz)
    2.8G
  • Processor Thermal Design Power (W)
    35
  • Intel Technologies
    Intel vPro/Intel HT/Intel VT-x/Intel VT-d/Intel EPT/Intel TSX-NI/Intel 64/Idle States/Enhanced Intel SpeedStep/Thermal Monitoring/Intel IPT
  • Form Factor
    Basic COM Express
  • Chipset Type
    Intel QM170
  • JTAG Support
    No
  • Data Cache Size (B)
    8M
  • BIOS
    AMI EFI 16MB
  • Number of System Memory Slots
    2
  • RAM Type
    DDR4
  • System Memory Socket Type
    SODIMM
  • System Memory Maximum Size (B)
    32G
  • System Memory Speed
    1867MHz/2133MHz
  • UART
    2
  • USART
    0
  • SPI
    1
  • I2C
    1
  • CAN
    0
  • USB
    8
  • VGA
    0
  • SATA
    4
  • PATA
    0
  • GPIO
    4
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet Controller Type
    Intel I219LM
  • Ethernet
    1
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Display Type
    LCD
  • Display Chipset Type
    Intel Gen 9
  • Display Interface
    DP|DVI|eDP|HDMI|LVDS
  • Audio
    Intel HD
  • Operating Systems
    Linux 64-bit|Linux 64-bit BSP|VxWorks|VxWorks BSP|WES 7 32-bit BSP|WES 7 64-bit BSP|Win 7 32-bit|Win 7 64-bit|Win 8.1 64-bit|Win 10 64-bit
  • Linux
    Linux 64-bit|Linux 64-bit BSP
  • Windows Version
    Win 7 32-bit|Win 7 64-bit|Win 8.1 64-bit|Win 10 64-bit
  • Medical Application
    No
  • Minimum Operating Supply Voltage (V)
    4.75|8.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25|20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Pinout Type
    Type 6
Order Quantity

Documentation and Resources

Datasheets
Design resources