Arrow Electronic Components Online
EXPA92110S|BULGIN|simage
EXPA92110S|BULGIN|limage
Connector Circular

EXP-A921/10/S

Conn Circular SKT 10 POS Screw ST Cable Mount 10 Terminal 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    10
  • Number of Terminals
    10
  • Contact Gender
    SKT
  • Termination Method
    Screw
  • Shell Size / Insert Arrangement
    A9-21
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Nickel
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250VDC|250VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • Product Diameter (mm)
    46
  • Product Length (mm)
    146

Documentation and Resources

Datasheets
Design resources