Connector Circular
EXP-A911/02/P
Conn Circular PIN 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
PIN
Termination Method
Screw
Shell Size / Insert Arrangement
9-11
Less Contact
No
Contact Material
Brass
Contact Plating
Nickel
Maximum Current Rating (A)
18
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Product Diameter (mm)
58
Product Length (mm)
127

