Arrow Electronic Components Online
EXP091107P|BULGIN|simage
EXP091107P|BULGIN|limage
Connector Circular

EXP-0911/07/P

Conn Circular PIN 7 POS Screw ST Cable Mount 7 Terminal 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    7
  • Number of Terminals
    7
  • Contact Gender
    PIN
  • Termination Method
    Screw
  • Shell Size / Insert Arrangement
    9-11
  • Wire Size (AWG)
    10-13
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Nickel
  • Shell Material
    Polyester
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    430VDC|430VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • IP Rating
    IP68
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    10
  • Product Diameter (mm)
    58
  • Product Length (mm)
    127

Documentation and Resources

Datasheets
Design resources