Arrow Electronic Components Online
EXN23406PCB|BUD|originalImage
EXN23406PCB|BUD|simage
PCB Prototyping Boards

EXN-23406-PCB

Green Silicon General Purpose PCB Board

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Board Type
    General Purpose
  • Substrate Material
    Green Silicon
  • Perforated
    Yes
  • Pitch (mm)
    2.5
  • Hole Diameter (mm)
    1.3
  • Product Length (mm)
    72
  • Product Thickness (mm)
    1.6
  • Product Depth (mm)
    129.8
Order Quantity

Documentation and Resources

Datasheets
Design resources