Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Board Type
General Purpose
Substrate Material
Green Silicon
Perforated
Yes
Pitch (mm)
2.5
Hole Diameter (mm)
1.3
Product Length (mm)
72
Product Thickness (mm)
1.6
Product Depth (mm)
53.3
Order Quantity

