Switch Limit
EXD-AR-3
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount 0.3A 250VDC 6.67N Rotary Wire Lead
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
Yes
PPAP
Unknown
Actuator Style
Side Rotary with Roller Lever
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
DPDT
Maximum Current Rating (A)
0.3@125VDC
Operating Force (N)
6.67
Release Force (N)
3.34
Mounting
Screw Mount
Termination Style
Wire Lead
Maximum Pre-Travel
6.35mm
Minimum Over-Travel
25°(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Product Length (mm)
92.96
Order Quantity

