Common Mode Chokes - CMCs
EXC-18CE201U
Common Mode Chokes Quad 200Ohm 100MHz 0.1A 3.5Ohm DCR SMD T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Data Line/Signal Line
Configuration
Quad
Number of Lines
4
Impedance (Ohm)
200
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.1
Maximum DC Resistance (Ohm)
3.5
Maximum Voltage Rating
5VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.7
Maximum Product Depth (mm)
0.9
Maximum Product Height (mm)
0.5

