Common Mode Chokes - CMCs
EXC-24CH500U
Common Mode Chokes Dual 50Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Data Line/Signal Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
50
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.16
Maximum DC Resistance (Ohm)
1.5
Maximum Voltage Rating
5VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.4
Maximum Product Depth (mm)
1.15
Maximum Product Height (mm)
0.6
Family/Series
EXC24CH
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
5000
Order Quantity