Common Mode Chokes - CMCs
EXC-16CT250U
Common Mode Chokes Triple 25Ohm 100MHz 0.1A 3Ohm DCR SMD T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Data Line/Signal Line
Configuration
Triple
Number of Lines
3
Impedance (Ohm)
25
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.1
Maximum DC Resistance (Ohm)
3
Maximum Voltage Rating
5VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
0.95
Maximum Product Depth (mm)
0.73
Maximum Product Height (mm)
0.45

