Arrow Electronic Components Online
EXBU24104JX|PANASONI|simage
EXBU24104JX|PANASONI|limage
Resistor Networks and Arrays

EXBU24104JX

Anti-Sulfurated Chip Resistor Array Automotive AEC-Q200

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Resistors
    2
  • Resistance Value (Ohm)
    100K
  • Tolerance
    5%
  • Power Rating per Resistor (W)
    0.063 (1/16)
  • Temperature Coefficient (ppm/°C)
    ±200
  • Circuit Designator
    ISOL
  • Termination Style
    Convex
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    0.65
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Product Length (mm)
    1
  • Product Depth (mm)
    1
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources