Arrow Electronic Components Online
EXBS8VR000|PANASONI|simage
EXBS8VR000|PANASONI|limage
Resistor Networks and Arrays

EXB-S8VR000

Res Thick Film Array 0 Ohm ISOL 8-Pin 2008(4 X 0805) Concave SMD T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.10.00.57
  • Automotive
    No
  • PPAP
    No
  • Type
    Array
  • Number of Resistors
    4
  • Resistance Value (Ohm)
    0
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    ISOL
  • Case Size
    2008
  • Case Size per Element
    0805
  • Termination Style
    Concave
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    1.27
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    2008(4 X 0805)
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    2.2
  • Product Height (mm)
    0.7
  • Length Tolerance (mm)
    +0.2, -0.1
  • Depth Tolerance (mm)
    +0.2, -0.1
  • Height Tolerance (mm)
    ±0.2
  • Mounting
    Surface Mount
  • Family/Series
    EXB
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources