Arrow Electronic Components Online
EXBE10C391J|PANASONI|simage
EXBE10C391J|PANASONI|limage
Resistor Networks and Arrays

EXB-E10C391J

Res Thick Film NET 390 Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive AEC-Q200 T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Network
  • Number of Resistors
    8
  • Resistance Value (Ohm)
    390
  • Tolerance
    5%
  • Power Rating per Resistor (W)
    0.063 (1/16)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    BUS
  • Case Size
    1608
  • Termination Style
    Concave
  • Number of Terminals
    10
  • Terminal Pitch (mm)
    0.8
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1608
  • Product Length (mm)
    4
  • Product Depth (mm)
    2.1
  • Product Height (mm)
    0.55
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources