Arrow Electronic Components Online
EXBD10C103J|PANASONI|simage
EXBD10C103J|PANASONI|limage
Resistor Networks and Arrays

EXB-D10C103J

Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUS 10-Pin 1206 Concave SMD T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    8
  • Resistance Value (Ohm)
    10K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    25
  • Power Rating per Resistor (W)
    0.05 (1/20)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    BUS
  • Case Size
    1206
  • Termination Style
    Concave
  • Number of Terminals
    10
  • Terminal Pitch (mm)
    0.64
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1206
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.55
  • Length Tolerance (mm)
    ±0.15
  • Depth Tolerance (mm)
    ±0.15
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources