Resistor Networks and Arrays
EXB-38V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Array
Number of Resistors
4
Resistance Value (Ohm)
100
Tolerance
5%
Maximum Voltage Rating (V)
50
Power Rating per Resistor (W)
0.063 (1/16)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Size
1206
Case Size per Element
0603
Termination Style
Convex
Number of Terminals
8
Terminal Pitch (mm)
0.8
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206(4 X 0603)
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.5
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.15
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Order Quantity

