Resistor Networks and Arrays
EXB-2HV151JV
Res Thick Film Array 150 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Type
Array
Number of Resistors
8
Resistance Value (Ohm)
150
Tolerance
5%
Maximum Voltage Rating (V)
25
Power Rating (W)
0.25 (1/4)
Power Rating per Resistor (W)
0.063 (1/16)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Size
1506
Case Size per Element
0602
Termination Style
Convex
Number of Terminals
16
Terminal Pitch (mm)
0.5
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1506(8 X 0602)
Product Length (mm)
3.8
Product Depth (mm)
1.6
Product Height (mm)
0.45
Mounting
Surface Mount
Family/Series
EXB
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
5000
Order Quantity

