Resistor Networks and Arrays
EXB-24VR000X
Res Thick Film Array 0 Ohm ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
Automotive
Yes
PPAP
Unknown
Type
Array
Number of Resistors
2
Resistance Value (Ohm)
0
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Style
Molded
Case Size
0404
Case Size per Element
0402
Termination Style
Convex
Number of Terminals
4
Terminal Pitch (mm)
0.65
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0404(2 X 0402)
Product Length (mm)
1
Product Depth (mm)
1
Product Height (mm)
0.35
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Mounting
Surface Mount

