Resistor Networks and Arrays
EXB-24V330JX
Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
Panasonic IndustryYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
Automotive
Yes
PPAP
Unknown
Type
Array
Number of Resistors
2
Resistance Value (Ohm)
33
Tolerance
5%
Maximum Voltage Rating (V)
50
Power Rating per Resistor (W)
0.063 (1/16)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Size
0404
Case Size per Element
0402
Termination Style
Convex
Number of Terminals
4
Terminal Pitch (mm)
0.65
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0404(2 X 0402)
Product Length (mm)
1
Product Depth (mm)
1
Product Height (mm)
0.35
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Family/Series
EXB
ROHS Version
2011/65/EU, 2015/863
Order Quantity

