Arrow Electronic Components Online
EXB24V124JX|PANASONI|simage
EXB24V124JX|PANASONI|limage
Resistor Networks and Arrays

EXB-24V124JX

Res Thick Film Array 120K Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Array
  • Number of Resistors
    2
  • Resistance Value (Ohm)
    120K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    50
  • Power Rating per Resistor (W)
    0.063 (1/16)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    ISOL
  • Case Size
    0404
  • Case Size per Element
    0402
  • Termination Style
    Convex
  • Number of Terminals
    4
  • Terminal Pitch (mm)
    0.65
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0404(2 X 0402)
  • Product Length (mm)
    1
  • Product Depth (mm)
    1
  • Product Height (mm)
    0.35
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount
  • Family/Series
    EXB
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources