Arrow Electronic Components Online
EXB18V102JX|PANASONI|limage
EXB18V102JX|PANASONI|simage
Resistor Networks and Arrays

EXB-18V102JX

Res Thick Film Array 1K Ohm 5% 0.1W(1/10W) ±200ppm/°C ISOL 8-Pin 0502(4 X 0201) Flat SMD T/R

Panasonic Industry
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Array
  • Number of Resistors
    4
  • Resistance Value (Ohm)
    1K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    12.5
  • Power Rating (W)
    0.1 (1/10)
  • Power Rating per Resistor (W)
    0.031 (1/32)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    ISOL
  • Case Size
    0502
  • Case Size per Element
    0201
  • Termination Style
    Flat
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    0.4
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0502(4 X 0201)
  • Product Length (mm)
    1.4
  • Product Depth (mm)
    0.6
  • Product Height (mm)
    0.35
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources