Arrow Electronic Components Online
EX650|FLIR|simage
EX650|FLIR|limage
Multimeters

EX650

Digital Clamp-ON 750VAC 1000VDC

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9030.31.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Style
    Clamp-ON
  • Display Type
    LCD
  • Diode Test
    Yes
  • Continuity Test
    Yes
  • Low Battery Indication
    No
  • Data Hold
    Yes
  • Ranging
    Auto
  • Maximum AC Voltage Measurement (V)
    750
  • Maximum DC Voltage Measurement (V)
    1000
  • Maximum AC Current Measurement (A)
    600
  • Maximum Capacitance Measurement (uF)
    0.06
  • Maximum Resistance Measurement (MOhm)
    60
  • Product Weight (g)
    265
  • Dimensions (mm)
    228x77x41

Documentation and Resources

Datasheets
Design resources