Arrow Electronic Components Online
EX613|FLIR|simage
EX613|FLIR|limage
Multimeters

EX613

Digital Clamp-ON 600VAC 600VDC

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9030.31.00.00
  • Type
    Digital
  • Style
    Clamp-ON
  • Display Type
    LED
  • Diode Test
    Yes
  • Continuity Test
    No
  • Low Battery Indication
    No
  • Data Hold
    Yes
  • Ranging
    Auto
  • Maximum AC Voltage Measurement (V)
    600
  • Maximum DC Voltage Measurement (V)
    600
  • Maximum AC Current Measurement (A)
    400
  • Maximum DC Current Measurement (A)
    400
  • Maximum Capacitance Measurement (uF)
    40000
  • Maximum Resistance Measurement (MOhm)
    40000
  • Maximum Frequency Measurement (MHz)
    40
  • Maximum Temperature Measurement (°C)
    1000
  • Product Weight (g)
    303
  • Dimensions (mm)
    229x80x49

Documentation and Resources

Datasheets
Design resources