Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Box
Subcategory
Extruded Box
Door Type
Doorless
Body Material
Aluminum
Body Color
Black/Silver
Product Length (Metric) (mm)
156
Product Depth (Metric) (mm)
136.65
Product Height (Metric) (mm)
80
Mounting
Wall Mount

