Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.31.00.00
Automotive
No
PPAP
No
Type
Digital
Style
Handheld
Display Type
LED
Diode Test
Yes
Continuity Test
Yes
Low Battery Indication
No
Data Hold
Yes
Maximum AC Voltage Measurement (V)
1000
Maximum DC Voltage Measurement (V)
1000
Maximum AC Current Measurement (A)
10
Maximum DC Current Measurement (A)
10
Maximum Resistance Measurement (MOhm)
40
Maximum Frequency Measurement (MHz)
100
Product Weight (g)
450
Dimensions (mm)
164x82X44
Order Quantity

