Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Digital
Style
Handheld
Display Type
LED
Diode Test
Yes
Continuity Test
Yes
Low Battery Indication
Yes
Data Hold
Yes
Ranging
Auto/Manual
Maximum AC Voltage Measurement (V)
600
Maximum DC Voltage Measurement (V)
600
Maximum AC Current Measurement (A)
10
Maximum DC Current Measurement (A)
10
Maximum Capacitance Measurement (uF)
60000
Maximum Resistance Measurement (MOhm)
60
Maximum Frequency Measurement (MHz)
9.999
Maximum Temperature Measurement (°C)
1000
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
10
Product Weight (g)
407
Dimensions (mm)
180x55.6x86
Order Quantity

