Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
3A992.a
Part Status
Active
HTS
9030.32.00.00
Automotive
No
PPAP
No
Type
Digital
Style
Handheld
Display Type
LED
Diode Test
Yes
Continuity Test
Yes
Low Battery Indication
No
Data Hold
Yes
Ranging
Auto
Maximum AC Voltage Measurement (V)
600
Maximum DC Voltage Measurement (V)
600
Maximum AC Current Measurement (A)
10
Maximum DC Current Measurement (A)
10
Maximum Capacitance Measurement (uF)
60000
Maximum Resistance Measurement (MOhm)
60
Maximum Frequency Measurement (MHz)
10
Maximum Temperature Measurement (°C)
1000
Warranty (Year)
3Year
Product Weight (g)
370
Dimensions (mm)
175x81x48.5

