Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9030.31.00.00
Automotive
No
PPAP
No
Type
Digital
Style
Handheld
Diode Test
Yes
Continuity Test
Yes
Low Battery Indication
Yes
Data Hold
Yes
Ranging
Auto
Maximum AC Voltage Measurement (V)
600
Maximum DC Voltage Measurement (V)
600
Maximum AC Current Measurement (A)
10
Maximum DC Current Measurement (A)
10
Maximum Resistance Measurement (MOhm)
2
Product Weight (g)
260
Dimensions (mm)
147x76x42

