Switch Limit
EX-Q400
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 13.34N Linear Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Actuator Style
Top Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.5@125VDC
Operating Force (N)
13.34
Release Force (N)
3.34(Min)
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
1.98mm
Minimum Over-Travel
4.78mm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
204
Product Length (mm)
92.96
Product Depth (mm)
51.18
Product Height (mm)
114.22
Order Quantity

