Switch Limit
EX-AR800
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 0.5A 250VDC 5.56N Rotary Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Actuator Style
Side Rotary with Roller Lever
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.5@125VDC
Operating Force (N)
5.56
Release Force (N)
1.11(Min)
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
8°
Minimum Over-Travel
90°(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Product Length (mm)
92.96
Order Quantity

