Arrow Electronic Components Online
EWS15024|LAMBDA|simage
EWS15024|LAMBDA|limage
AC to DC Power Supplies

EWS150-24

AC/DC Power Supply Single-OUT 24V 6.3A 151.2W 7-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching
  • Style
    Enclosed
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    6.3
  • Output Power (W)
    151.2
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    100|200
  • Maximum AC Input Voltage (V)
    265
  • Minimum Isolation Voltage
    3750VAC
  • Input Frequency (Hz)
    47 to 63
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    Screw
  • Package Height
    65
  • Package Width
    97
  • Package Length
    200
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources