Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992.c
Part Status
LTB
HTS
8473.30.11.80
Automotive
No
PPAP
No
Construction
WLAN+BT
Style
Card
BT Interface
USB
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
BT Protocol Supported
Bluetooth v5.0(BLE)
WLAN Technology
IEEE 802.11a/b/g/n/ac
Mounting
Socket
Package Height
2.2
Package Width
22
Package Length
30

