Hall Effect Sensors
EW610B
Hall Effect Sensor 1000mA Bipolar Latch 12V 3-Pin SOP
Asahi Kasei Microdevices CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Magnetic Type
Bipolar Latch
Module/IC Classification
IC
Minimum Magnetic Sensor Release Point (Gs)
-60
Maximum Magnetic Sensor Operating Point (Gs)
60
Maximum Output Current (mA)
1000
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
26.4
Maximum Supply Current (uA)
6000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Mounting
Surface Mount
Package Height
1 mm
Package Width
2.2 mm
Package Length
3 mm
PCB changed
3
Standard Package Name
SO
Supplier Package
SOP
Pin Count
3