Arrow Electronic Components Online
EVRT170ENR10KE|OHMITE|simage
EVRT170ENR10KE|OHMITE|limage
Resistor Fixed Single-Other Mounting

EVRT170ENR10KE

Res Wirewound 0.1 Ohm 10% 200W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.31.00.00
  • Automotive
    No
  • PPAP
    No
  • Temperature Range @ Derated Power (°C)
    25 to 350
  • Number of Terminals
    2
  • Package Shape
    Tubular
  • Lead Length (mm)
    15.9

Documentation and Resources

Datasheets
Design resources