Arrow Electronic Components Online
EVQPLMA15|PANASONI|limage
EVQPLMA15|PANASONI|simage
Switch Tactile

EVQ-PLMA15

Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 2.6N SMD Automotive T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Light Touch
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.02@15VDC
  • Dielectric Strength
    250VAC
  • Minimum Insulation Resistance (MOhm)
    50
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    200000
  • Operating Force (N)
    2.6
  • Actuator Length (mm)
    0.3
  • Number of Rows
    2
  • Row Spacing (mm)
    4.4
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    4
  • Terminal Length (mm)
    0.15
  • Terminal Pitch (mm)
    4.6
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Body Length (mm)
    4.9
  • Body Depth (mm)
    4.9
  • Body Height (mm)
    0.8
  • Product Length (mm)
    4.9
  • Product Depth (mm)
    4.9
  • Product Height (mm)
    1.5

Documentation and Resources

Datasheets
Design resources