Switch Tactile
EVQ-Q2F02W
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD T/R
Panasonic IndustryProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Light Touch
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.02@15VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
1000000
Operating Force (N)
1
Actuator Color
White
Actuator Length (mm)
0.7
Number of Rows
2
Row Spacing (mm)
6.8
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
4
Terminal Length (mm)
0.15
Terminal Pitch (mm)
4
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
6
Body Depth (mm)
6.5
Body Height (mm)
1.8
Product Length (mm)
6
Product Depth (mm)
6.6
Product Height (mm)
2.5

